-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62157ELL-45ZSXI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 14 Weeks Container: Tray |
510 In Stock |
|
$16.0349 / $21.6200 | Buy Now |
DISTI #
CY62157ELL-45ZSXI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II - Trays (Alt: CY62157ELL-45ZSXI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 48 |
|
$4.0018 | Buy Now |
DISTI #
CY62157ELL-45ZSXI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II - Trays (Alt: CY62157ELL-45ZSXI) RoHS: Compliant Min Qty: 675 Package Multiple: 135 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.8800 / $7.1400 | Buy Now |
DISTI #
727-CY62157ELL45ZSXI
|
Mouser Electronics | SRAM 8Mb 45ns 512K x 16 Low Power SRAM RoHS: Compliant | 146 |
|
$15.5600 / $20.9800 | Buy Now |
|
Future Electronics | CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 590Tray |
|
$15.7300 / $16.4100 | Buy Now |
DISTI #
CY62157ELL-45ZSXI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II - Trays (Alt: CY62157ELL-45ZSXI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 48 |
|
$4.0018 | Buy Now |
DISTI #
CY62157ELL-45ZSXI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II - Trays (Alt: CY62157ELL-45ZSXI) RoHS: Compliant Min Qty: 675 Package Multiple: 135 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.8800 / $7.1400 | Buy Now |
DISTI #
CY62157ELL-45ZSXI
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 4.5÷5.5V, 45ns, TSOP44 II Min Qty: 1 | 0 |
|
$5.7300 / $7.1600 | RFQ |
DISTI #
ICRAM6062
|
Rutronik | LP SRAM 8Mb 512Kx16 45ns TSOP44 RoHS: Compliant Min Qty: 135 Package Multiple: 135 Container: Tray |
Stock DE - 5265 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.0100 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62157ELL-45ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62157ELL-45ZSXI
Infineon Technologies AG
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY62157ELL-45ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157ELL-45ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157ELL-45ZSXIT | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62157ELL-45ZSXI vs CY62157ELL-45ZSXIT |