Part Details for CY62128-70ZC by Cypress Semiconductor
Overview of CY62128-70ZC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128-70ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 3 |
|
$8.5800 / $11.7000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 13 |
|
$9.3600 / $14.0400 | Buy Now |
Part Details for CY62128-70ZC
CY62128-70ZC CAD Models
CY62128-70ZC Part Data Attributes:
|
CY62128-70ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128-70ZC
Cypress Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for CY62128-70ZC
This table gives cross-reference parts and alternative options found for CY62128-70ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128-70ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128L-70ZC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY62128-70ZC vs CY62128L-70ZC |
CY62128-70ZI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY62128-70ZC vs CY62128-70ZI |
CY62128-70ZCT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY62128-70ZC vs CY62128-70ZCT |
CY62128LL-70ZI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY62128-70ZC vs CY62128LL-70ZI |
CY62128LL-70ZCT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY62128-70ZC vs CY62128LL-70ZCT |