Part Details for CY62128-70SCT by Cypress Semiconductor
Overview of CY62128-70SCT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128-70SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$1.0677 / $2.4640 | Buy Now |
|
Quest Components | 200 |
|
$1.5400 / $3.3000 | Buy Now | |
|
Rochester Electronics | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 82 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for CY62128-70SCT
CY62128-70SCT CAD Models
CY62128-70SCT Part Data Attributes:
|
CY62128-70SCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128-70SCT
Cypress Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, PLASTIC, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CY62128-70SCT
This table gives cross-reference parts and alternative options found for CY62128-70SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128-70SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1024L-70SI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.445 INCH, PLASTIC, SOP-32 | Pyramid Semiconductor Corporation | CY62128-70SCT vs P4C1024L-70SI |
CY62128BLL-70SET | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY62128-70SCT vs CY62128BLL-70SET |
CY62128BNLL-70SXIT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128-70SCT vs CY62128BNLL-70SXIT |
P4C1024L70SC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.445 INCH, PLASTIC, SOP-32 | Pyramid Semiconductor Corporation | CY62128-70SCT vs P4C1024L70SC |
CY62128BNLL-70SXCT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128-70SCT vs CY62128BNLL-70SXCT |
CY62128-70SC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY62128-70SCT vs CY62128-70SC |
CY62128BLL-70SXIT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128-70SCT vs CY62128BLL-70SXIT |
CY62128BNLL-70SI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY62128-70SCT vs CY62128BNLL-70SI |
CY62128BLL-70SXET | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128-70SCT vs CY62128BLL-70SXET |
P4C1024L70SI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.445 INCH, PLASTIC, SOP-32 | Pyramid Semiconductor Corporation | CY62128-70SCT vs P4C1024L70SI |