Part Details for CY22393FXIT by Infineon Technologies AG
Overview of CY22393FXIT by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY22393FXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M5894
|
Newark | Ic, miscellaneous Clock Generator, tssop,16Pin, plastic Rohs Compliant: Yes |Infineon CY22393FXIT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY22393FXITTR-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.9153 | Buy Now |
DISTI #
CY22393FXIT
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R - Tape and Reel (Alt: CY22393FXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$20.6025 | Buy Now |
DISTI #
727-CY22393FXIT
|
Mouser Electronics | Clock Generators & Support Products 3-PLL Clk Syn IND RoHS: Compliant | 0 |
|
$16.9100 | Order Now |
|
Future Electronics | CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$16.5800 | Buy Now |
DISTI #
CY22393FXIT
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R - Tape and Reel (Alt: CY22393FXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$20.6025 | Buy Now |
DISTI #
SP005641571
|
EBV Elektronik | Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R (Alt: SP005641571) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for CY22393FXIT
CY22393FXIT CAD Models
CY22393FXIT Part Data Attributes:
|
CY22393FXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22393FXIT
Infineon Technologies AG
Processor Specific Clock Generator, 166MHz, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY22393FXIT
This table gives cross-reference parts and alternative options found for CY22393FXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22393FXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22393FCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FCT |
CY223931FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY223931FXI |
CY22393FC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FC |
CY22393FXC | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22393FXIT vs CY22393FXC |
CY22393FXIT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FXIT |
CY22393FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FXI |
CY22393FXI | Processor Specific Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22393FXIT vs CY22393FXI |
CY22393FIT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FIT |
CY22393FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FXCT |
CY22393FXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FXC |