Part Details for CY22393FXIT by Cypress Semiconductor
Overview of CY22393FXIT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY22393FXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CLOCK GEN PROG 16-TSSOP | 9249 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 166MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS | 409 |
|
$7.8975 / $9.0378 | Buy Now |
|
LCSC | 166MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS | 409 |
|
$8.0587 / $9.2222 | Buy Now |
Part Details for CY22393FXIT
CY22393FXIT CAD Models
CY22393FXIT Part Data Attributes:
|
CY22393FXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22393FXIT
Cypress Semiconductor
Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY22393FXIT
This table gives cross-reference parts and alternative options found for CY22393FXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22393FXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22393FCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FCT |
CY22393FXIT | Processor Specific Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22393FXIT vs CY22393FXIT |
CY223931FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY223931FXI |
CY22393FC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FC |
CY22393FXC | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22393FXIT vs CY22393FXC |
CY22393FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FXI |
CY22393FXI | Processor Specific Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22393FXIT vs CY22393FXI |
CY22393FIT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FIT |
CY22393FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FXCT |
CY22393FXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXIT vs CY22393FXC |