-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 166MHz, CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8798
|
Newark | Pll Clk Generator, 166Mhz, -40 To 85Degc, Clock Ic Type:Pll Clock Generator, Frequency:166Mhz, No. Of Outputs:6Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Infineon CY22393FXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5400 / $21.2300 | Buy Now |
DISTI #
448-CY22393FXI-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1645 In Stock |
|
$19.4660 / $25.9100 | Buy Now |
DISTI #
CY22393FXI
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22393FXI) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 960 |
|
$20.6025 | Buy Now |
DISTI #
727-CY22393FXI
|
Mouser Electronics | Clock Generators & Support Products 3-PLL Clk Syn IND RoHS: Compliant | 955 |
|
$19.2500 / $25.2200 | Buy Now |
|
Future Electronics | CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 635Tube |
|
$16.0500 / $16.8500 | Buy Now |
DISTI #
77264815
|
Verical | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 776 |
|
$17.5000 / $20.0000 | Buy Now |
DISTI #
71217540
|
Verical | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$17.8574 / $23.7655 | Buy Now |
DISTI #
CY22393FXI
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22393FXI) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 960 |
|
$20.6025 | Buy Now |
|
Ameya Holding Limited | CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 | 477 |
|
RFQ | |
DISTI #
ICTIME1043
|
Rutronik | Programmable Clocks RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tube |
Stock DE - 3840 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$21.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY22393FXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22393FXI
Infineon Technologies AG
Processor Specific Clock Generator, 166MHz, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for CY22393FXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22393FXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22393FCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXI vs CY22393FCT |
CY22393FXIT | Processor Specific Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22393FXI vs CY22393FXIT |
CY223931FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXI vs CY223931FXI |
CY22393FC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXI vs CY22393FC |
CY22393FXC | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22393FXI vs CY22393FXC |
CY22393FXIT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXI vs CY22393FXIT |
CY22393FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXI vs CY22393FXI |
CY22393FIT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22393FXI vs CY22393FIT |
CY22393FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXI vs CY22393FXCT |
CY22393FXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22393FXI vs CY22393FXC |