-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5203
|
Newark | Clock Generator, 200Mhz, 0 To 70Deg C Rohs Compliant: Yes |Infineon CY22381FXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.0800 / $18.1200 | Buy Now |
DISTI #
448-CY22381FXC-ND
|
DigiKey | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1940 In Stock |
|
$14.8688 / $20.7900 | Buy Now |
DISTI #
2015-CY22381FXC-ND
|
DigiKey | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5 In Stock |
|
$3.7700 | Buy Now |
DISTI #
CY22381FXC
|
Avnet Americas | Programmable PLL Clock Multiplier Triple 8-Pin SOIC - Rail/Tube (Alt: CY22381FXC) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1940 |
|
$16.5351 | Buy Now |
DISTI #
727-CY22381FXC
|
Mouser Electronics | Clock Generators & Support Products 3 PLL Clk Syn COM RoHS: Compliant | 1173 |
|
$12.8800 / $17.4700 | Buy Now |
DISTI #
V36:1790_07448681
|
Arrow Electronics | Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2219 | Americas - 1168 |
|
$12.8400 / $17.3400 | Buy Now |
|
Future Electronics | CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1940 Package Multiple: 97 Container: Tube | 0Tube |
|
$13.6600 | Buy Now |
DISTI #
69265515
|
Verical | Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2219 | Americas - 1940 |
|
$8.5750 / $12.8750 | Buy Now |
DISTI #
69704963
|
Verical | Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 1168 |
|
$12.8400 / $17.3400 | Buy Now |
|
Rochester Electronics | CY22381 - Clock Generator, 200MHz PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 438 |
|
$13.2200 / $15.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY22381FXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22381FXC
Infineon Technologies AG
Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for CY22381FXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22381FXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22381FSZC | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Cypress Semiconductor | CY22381FXC vs CY22381FSZC |
CY22381FXCT | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY22381FXC vs CY22381FXCT |
CY22381FXCT | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY22381FXC vs CY22381FXCT |