Part Details for CY22381FXC by Cypress Semiconductor
Overview of CY22381FXC by Cypress Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CY22381FXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M5871
|
Newark | Clock Generator, 200Mhz, Soic-8, Clock Ic Type:Clock Generator, Frequency:200Mhz, No. Of Outputs:3Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY22381FXC Min Qty: 1940 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY22381FXC-ND
|
DigiKey | CLOCK GENERATOR, 200MHZ PDSO8 Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
15924 In Stock |
|
$10.5088 | Buy Now |
DISTI #
2156-CY22381FXC-ND
|
DigiKey | CLOCK GENERATOR, 200MHZ PDSO8 Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$15.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 89 |
|
$12.1836 / $13.2000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 8 Pin, Plastic, SOP | 8 |
|
$4.4440 / $6.0600 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 8 Pin, Plastic, SOP | 1118 |
|
$9.5700 / $14.3550 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 8 Pin, Plastic, SOP | 71 |
|
$13.7500 / $14.3000 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 8 Pin, Plastic, SOP | 107 |
|
$21.2480 / $26.5600 | Buy Now |
|
Rochester Electronics | CY22381 - Clock Generator, 200MHz PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$13.2200 / $15.5600 | Buy Now |
Part Details for CY22381FXC
CY22381FXC CAD Models
CY22381FXC Part Data Attributes:
|
CY22381FXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22381FXC
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22381FXC
This table gives cross-reference parts and alternative options found for CY22381FXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22381FXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22381FXC | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY22381FXC vs CY22381FXC |
CY22381FSZC | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Cypress Semiconductor | CY22381FXC vs CY22381FSZC |
CY22381FXCT | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY22381FXC vs CY22381FXCT |
CY22381FXCT | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY22381FXC vs CY22381FXCT |