Part Details for CY14B256LA-SZ45XIT by Cypress Semiconductor
Results Overview of CY14B256LA-SZ45XIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B256LA-SZ45XIT Information
CY14B256LA-SZ45XIT by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B256LA-SZ45XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 80 |
|
RFQ | |
|
Win Source Electronics | IC NVSRAM 256KBIT 45NS 32SOIC | 4560 |
|
$22.2858 / $28.7857 | Buy Now |
Part Details for CY14B256LA-SZ45XIT
CY14B256LA-SZ45XIT CAD Models
CY14B256LA-SZ45XIT Part Data Attributes
|
CY14B256LA-SZ45XIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B256LA-SZ45XIT
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.726 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Alternate Parts for CY14B256LA-SZ45XIT
This table gives cross-reference parts and alternative options found for CY14B256LA-SZ45XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256LA-SZ45XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STK14D88-3NF45I | Cypress Semiconductor | Check for Price | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 | CY14B256LA-SZ45XIT vs STK14D88-3NF45I |
CY14B256L-SZ45XCT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | CY14B256LA-SZ45XIT vs CY14B256L-SZ45XCT |
STK14D88-N45 | Simtek Corporation | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 | CY14B256LA-SZ45XIT vs STK14D88-N45 |
STK14D88NF45I | Cypress Semiconductor | Check for Price | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | CY14B256LA-SZ45XIT vs STK14D88NF45I |
STK14D88-N45I | Simtek Corporation | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 | CY14B256LA-SZ45XIT vs STK14D88-N45I |
STK14D88N45 | Cypress Semiconductor | Check for Price | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 | CY14B256LA-SZ45XIT vs STK14D88N45 |