Part Details for CY14B108M-ZSP45XIT by Infineon Technologies AG
Overview of CY14B108M-ZSP45XIT by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY14B108M-ZSP45XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6583
|
Newark | Non Volatile Srams/Reel Rohs Compliant: Yes |Infineon CY14B108M-ZSP45XIT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY14B108M-ZSP45XITTR-ND
|
DigiKey | IC NVSRAM 8MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$38.9211 | Buy Now |
DISTI #
727-CY14B108MZSP45X
|
Mouser Electronics | NVRAM 8Mb 3V 45ns 512K x 16 nvSRAM RoHS: Compliant | 0 |
|
$37.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$38.7600 | Buy Now |
Part Details for CY14B108M-ZSP45XIT
CY14B108M-ZSP45XIT CAD Models
CY14B108M-ZSP45XIT Part Data Attributes:
|
CY14B108M-ZSP45XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B108M-ZSP45XIT
Infineon Technologies AG
Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.057 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY14B108M-ZSP45XIT
This table gives cross-reference parts and alternative options found for CY14B108M-ZSP45XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B108M-ZSP45XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B108M-ZSP45XIT | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, 22.40 X 11.84 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14B108M-ZSP45XIT vs CY14B108M-ZSP45XIT |
CY14B108M-ZSP45XCT | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14B108M-ZSP45XIT vs CY14B108M-ZSP45XCT |
CY14B108M-ZSP45XC | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14B108M-ZSP45XIT vs CY14B108M-ZSP45XC |
CY14B108M-ZSP45XI | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, TSOP2-54 | Infineon Technologies AG | CY14B108M-ZSP45XIT vs CY14B108M-ZSP45XI |
CY14B108M-ZSP45XI | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, 22.40 X 11.84 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-54 | Cypress Semiconductor | CY14B108M-ZSP45XIT vs CY14B108M-ZSP45XI |