Part Details for CY14B101NA-ZS45XIT by Infineon Technologies AG
Results Overview of CY14B101NA-ZS45XIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B101NA-ZS45XIT Information
CY14B101NA-ZS45XIT by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B101NA-ZS45XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14B101NA-ZS45XITCT-ND
|
DigiKey | IC NVSRAM 1MBIT PAR 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
967 In Stock |
|
$24.1586 / $32.1900 | Buy Now |
DISTI #
CY14B101NA-ZS45XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY14B101NA-ZS45XIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$20.7265 / $22.0927 | Buy Now |
DISTI #
727-CY14B101NAZS45X
|
Mouser Electronics | NVRAM 1Mb 3V 45ns 64K x 16 nvSRAM RoHS: Compliant | 0 |
|
$21.5700 | Order Now |
|
Future Electronics | CY14B101NA Series 1-Mbit (128 K × 8/64 K × 16) 45 ns SMT nvSRAM - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
1000 Reel |
|
$21.0000 | Buy Now |
DISTI #
SP005638205
|
EBV Elektronik | NVRAM NVSRAM Parallel 1MBit 3V 44Pin TSOPII TR (Alt: SP005638205) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3379 |
|
RFQ |
Part Details for CY14B101NA-ZS45XIT
CY14B101NA-ZS45XIT CAD Models
CY14B101NA-ZS45XIT Part Data Attributes
|
CY14B101NA-ZS45XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101NA-ZS45XIT
Infineon Technologies AG
Non-Volatile SRAM, 64KX16, 45ns, CMOS, PDSO44,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for CY14B101NA-ZS45XIT
This table gives cross-reference parts and alternative options found for CY14B101NA-ZS45XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101NA-ZS45XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY14B101NA-ZS45XI | Infineon Technologies AG | $22.1835 | Non-Volatile SRAM, 64KX16, 45ns, CMOS, PDSO44, | CY14B101NA-ZS45XIT vs CY14B101NA-ZS45XI |