Part Details for CY14B101LA-ZS45XI by Cypress Semiconductor
Results Overview of CY14B101LA-ZS45XI by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B101LA-ZS45XI Information
CY14B101LA-ZS45XI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B101LA-ZS45XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY14B101LA-ZS45XI-ND
|
DigiKey | IC NVSRAM 1MBIT PAR 44TSOP II Min Qty: 16 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1244 In Stock |
|
$16.8100 | Buy Now |
DISTI #
2156-CY14B101LA-ZS45XI-ND
|
DigiKey | IC NVSRAM 1MBIT PAR 44TSOP II Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$18.9700 | Buy Now |
DISTI #
85983555
|
Verical | NVRAM NVSRAM Parallel 1Mbit 3V 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1301 | Americas - 345 |
|
$22.8000 | Buy Now |
DISTI #
85984194
|
Verical | NVRAM NVSRAM Parallel 1Mbit 3V 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2001 | Americas - 94 |
|
$22.8000 | Buy Now |
DISTI #
85978333
|
Verical | NVRAM NVSRAM Parallel 1Mbit 3V 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1401 | Americas - 37 |
|
$22.8000 | Buy Now |
DISTI #
85983978
|
Verical | NVRAM NVSRAM Parallel 1Mbit 3V 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1001 | Americas - 34 |
|
$22.8000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | CY14B101LA - Non-Volatile SRAM, 128KX8, 45ns PDSO44 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 553 |
|
$15.5000 / $18.2400 | Buy Now |
|
Flip Electronics | Stock, ship today | 1244 |
|
RFQ | |
|
Win Source Electronics | 1 Mbit (128K x 8/64K x 16) nvSRAM | 5550 |
|
$13.3770 / $20.0655 | Buy Now |
Part Details for CY14B101LA-ZS45XI
CY14B101LA-ZS45XI CAD Models
CY14B101LA-ZS45XI Part Data Attributes
|
CY14B101LA-ZS45XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101LA-ZS45XI
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO44, TSSOP2-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY14B101LA-ZS45XI
This table gives cross-reference parts and alternative options found for CY14B101LA-ZS45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101LA-ZS45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY14B101LA-ZS45XI | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO44, | CY14B101LA-ZS45XI vs CY14B101LA-ZS45XI |
CY14B101LA-ZS45XIT | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO44, | CY14B101LA-ZS45XI vs CY14B101LA-ZS45XIT |
CY14B101LA-ZS45XIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO44, TSSOP2-44 | CY14B101LA-ZS45XI vs CY14B101LA-ZS45XIT |