Part Details for CY14B101LA-BA45XI by Infineon Technologies AG
Results Overview of CY14B101LA-BA45XI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B101LA-BA45XI Information
CY14B101LA-BA45XI by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B101LA-BA45XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY14B101LA-BA45XI-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 48FBGA Min Qty: 50 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
4057 In Stock |
|
$16.8100 | Buy Now |
DISTI #
CY14B101LA-BA45XI-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 48FBGA Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0632 | Buy Now |
DISTI #
CY14B101LA-BA45XI
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin FBGA Tray - Trays (Alt: CY14B101LA-BA45XI) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
4057 Partner Stock |
|
$14.6790 / $15.4350 | Buy Now |
DISTI #
CY14B101LA-BA45XI
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin FBGA Tray - Trays (Alt: CY14B101LA-BA45XI) RoHS: Compliant Min Qty: 598 Package Multiple: 598 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.2507 | Buy Now |
DISTI #
727-CY14B101LABA45XI
|
Mouser Electronics | NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM RoHS: Compliant | 358 |
|
$18.2400 / $23.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 598 Package Multiple: 598 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$16.8400 | Buy Now |
DISTI #
86102196
|
Verical | NVRAM NVSRAM Parallel 1Mbit 3V 48-Pin FBGA Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 77 |
|
$19.3750 / $22.8000 | Buy Now |
|
Rochester Electronics | Non-Volatile SRAM, 128KX8, 45ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$15.5000 / $18.2400 | Buy Now |
Part Details for CY14B101LA-BA45XI
CY14B101LA-BA45XI CAD Models
CY14B101LA-BA45XI Part Data Attributes
|
CY14B101LA-BA45XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101LA-BA45XI
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CY14B101LA-BA45XI
This table gives cross-reference parts and alternative options found for CY14B101LA-BA45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101LA-BA45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY14B101LA-BA45XIT | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, | CY14B101LA-BA45XI vs CY14B101LA-BA45XIT |