Part Details for CXM-22-27-80-54-AC40-F5-3 by Luminus Devices
Overview of CXM-22-27-80-54-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CXM-22-27-80-54-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-22-27-80-54-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2042 | Buy Now |
DISTI #
CXM-22-27-80-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 2700K 22mm LES Diameter 80 CRI 54V Tray - Trays (Alt: CXM-22-27-80-54-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.1120 / $12.0870 | Buy Now |
DISTI #
896-CXM22278054AC40
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, CXM-22 Series RoHS: Compliant | 0 |
|
$12.2600 / $12.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.9800 | Buy Now |
DISTI #
CXM-22-27-80-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 2700K 22mm LES Diameter 80 CRI 54V Tray - Trays (Alt: CXM-22-27-80-54-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.1120 / $12.0870 | Buy Now |
DISTI #
CXM-22-27-80-54-AC40-F5-3
|
EBV Elektronik | Generation 4 COB Array LED Warm White 2700K 22mm LES Diameter 80 CRI 54V Tray (Alt: CXM-22-27-80-54-AC40-F5-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 200 |
|
Buy Now |