Part Details for CXE480D5R by Crydom Inc
Overview of CXE480D5R by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXE480D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2331
|
Newark | Ssr Relay, Pcb Mount Sip, 660Vac/5A, 15-32Vdc, In |Sensata/crydom CXE480D5R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8200 / $49.5100 | Buy Now |
DISTI #
CC2289-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-660V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
28 In Stock |
|
$26.1001 / $29.5800 | Buy Now |
DISTI #
70385688
|
RS | SPST Solid State Relay Through Hole PCB Mount, Random SCR, 5 A, 32 V dc | Sensata - Crydom CXE480D5R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5900 | RFQ |
DISTI #
CRYCXE480D5R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 660V PCB MOUNT SSR | Americas - 0 in Stock |
|
$25.8092 / $30.9712 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 15-32 VDC Control - 5 A Max Load - 48-660 VAC Operating - Random Turn-on - PCB Mounting. RoHS: Compliant |
10 In Stock 40 On Order |
|
$24.4500 / $32.8100 | Buy Now |
DISTI #
000000000000999586
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 15-32Vdc,RN Min Qty: 40 | 0 |
|
$25.1900 / $26.6300 | Buy Now |
DISTI #
1936456
|
Farnell | SSR PCB SIP 660VAC/5A, 15-32VDC,RN RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$11.3016 / $12.6004 | Buy Now |
|
Master Electronics | Solid State Relay - 15-32 VDC Control - 5 A Max Load - 48-660 VAC Operating - Random Turn-on - PCB Mounting. RoHS: Compliant |
10 In Stock 40 On Order |
|
$24.4500 / $32.8100 | Buy Now |
Part Details for CXE480D5R
CXE480D5R CAD Models
CXE480D5R Part Data Attributes
|
CXE480D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CXE480D5R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |