Part Details for CXE380D5 by Sensata Technologies
Overview of CXE380D5 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXE380D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CXE380D5
|
Mouser Electronics | Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 15-32Vdc,ZC RoHS: Compliant | 125 |
|
$20.4500 / $24.7700 | Buy Now |
DISTI #
CXE380D5
|
TTI | Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 15-32Vdc,ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$20.7900 / $24.5200 | Buy Now |