Part Details for CXE380D5 by Crydom Inc
Overview of CXE380D5 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CXE380D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N4416
|
Newark | Ssr, 5A, 380Vac, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:530Vrms, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:48Vrms, Control Voltage Min:15Vdc, Rohs Compliant: Yes |Sensata/crydom CXE380D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$27.0400 | Buy Now |
DISTI #
37M2328
|
Newark | Solid State Relay, 5A, 15-32Vdc, Th, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:530Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CXE380D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2000 / $27.3800 | Buy Now |
DISTI #
CC1599-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-530V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
833 In Stock |
|
$21.8501 / $24.7700 | Buy Now |
DISTI #
70131307
|
RS | Solid State Relay PCB Mount Zero Crossing SCR 5 A 32 V | Sensata - Crydom CXE380D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 36 |
|
$26.0000 | Buy Now |
DISTI #
CRYCXE380D5
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 530V AC/5A, 15-32VDC, ZERO CROSS | Americas - 0 in Stock |
|
$21.6000 / $25.9200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 15-32 VDC Control - 5 A Max Load - 48-530 VAC Operating - Zero Voltage - PCB Mounting. RoHS: Compliant |
45 In Stock |
|
$19.8700 / $25.7700 | Buy Now |
DISTI #
CXE380D5
|
TME | Relay: solid state, Ucntrl: 15÷32VDC, 5A, 48÷530VAC, THT, SIP Min Qty: 1 | 67 |
|
$17.3200 / $18.7300 | Buy Now |
DISTI #
000000000000023394
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 15-32Vdc,ZC Min Qty: 1 | 0 |
|
$21.0800 / $23.6400 | Buy Now |
|
Master Electronics | Solid State Relay - 15-32 VDC Control - 5 A Max Load - 48-530 VAC Operating - Zero Voltage - PCB Mounting. RoHS: Compliant |
45 In Stock |
|
$19.8700 / $25.7700 | Buy Now |
|
Neutron USA | Solid State Relay PCB Mount Zero Crossing SCR 5 A 32 V | 50 |
|
$109.1400 | Buy Now |
Part Details for CXE380D5
CXE380D5 CAD Models
CXE380D5 Part Data Attributes:
|
CXE380D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CXE380D5
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 15 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |