Part Details for CXE240D5R by Crydom Inc
Overview of CXE240D5R by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXE240D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4635
|
Newark | Ssr Pcb Sip 280Vac/5A, 15-32Vdc,rn, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:280Vrms, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Random Turn On, Operating Voltage Min:12Vrms, Controlrohs Compliant: Yes |Sensata/crydom CXE240D5R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0200 / $22.7700 | Buy Now |
DISTI #
CC1669-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1601 / $20.5800 | Buy Now |
DISTI #
70131390
|
RS | Relay, 0.06 to 5 A (RMS), 12 to 280 V (RMS) @ 47 to 63 Hz, 600 Vpeak, PC, 80 C | Sensata - Crydom CXE240D5R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6500 | RFQ |
DISTI #
CRYCXE240D5R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, PCB MOUNT SSR | Americas - 0 in Stock |
|
$17.9585 / $21.5502 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 15-32 VDC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting. RoHS: Compliant |
100 In Stock |
|
$17.5300 / $22.8700 | Buy Now |
DISTI #
77679459
|
Verical | Solid State Relay 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP Min Qty: 3 Package Multiple: 1 Date Code: 2401 | Americas - 97 |
|
$21.7027 / $28.1998 | Buy Now |
DISTI #
000000000000275529
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 15-32Vdc,RN Min Qty: 50 | 0 |
|
$17.5300 / $19.0700 | Buy Now |
DISTI #
1936454
|
element14 Asia-Pacific | SSR PCB SIP 280VAC/5A, 15-32VDC,RN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2895 / $21.5829 | Buy Now |
DISTI #
1936454
|
Farnell | SSR PCB SIP 280VAC/5A, 15-32VDC,RN RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 3 Days Container: Each | 0 |
|
$19.9867 / $20.8486 | Buy Now |
|
Master Electronics | Solid State Relay - 15-32 VDC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting. RoHS: Compliant |
100 In Stock |
|
$17.5300 / $22.8700 | Buy Now |
Part Details for CXE240D5R
CXE240D5R CAD Models
CXE240D5R Part Data Attributes
|
CXE240D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CXE240D5R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.015 A | |
Control Voltage | 15 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25 mm | |
Overall Length | 43 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |