Part Details for CX18S-000000-N2B by e10cel SYS
Results Overview of CX18S-000000-N2B by e10cel SYS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX18S-000000-N2B Information
CX18S-000000-N2B by e10cel SYS is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CX18S-000000-N2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-CX18S-000000-N2B-ND
|
DigiKey | 1800W FAN COOLED STANDARD COOLPA Min Qty: 5 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$481.8540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$335.7500 / $468.8300 | Buy Now |
DISTI #
000000000007248561
|
Sager | COOLX 1800W FAN COOLED STANDARD COOLPAC, REVERSE FAN, 6 SLOTS, 5V AUX , MUST BE USED WITH COOLX MOD | 0 |
|
Buy Now |