Part Details for CX18S-000000-N2A by Advanced Energy Industries Inc
Results Overview of CX18S-000000-N2A by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX18S-000000-N2A Information
CX18S-000000-N2A by Advanced Energy Industries Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CX18S-000000-N2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX18S-000000-N2A
|
Avnet Americas | 1800W FAN COOLED STANDARD COOLPAC, REVER - Bulk (Alt: CX18S-000000-N2A) Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$354.8673 / $386.6034 | Buy Now |
DISTI #
324-CX18S-000000-N2A
|
Mouser Electronics | Advanced Energy Industries 1800W Fan cooled Standard CoolPac, Reverse fan, 6 slots, 12V Aux , must b... more RoHS: Compliant | 0 |
|
$577.0200 | Order Now |