Part Details for CX06M226K by KEMET Corporation
Overview of CX06M226K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX06M226K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX06M226K
|
Avnet Americas | Tantalum Capacitor, 22 uF, 35 V, ± 10%, 7.62 mm, -55 °C, 125 °C, Radial Leaded - Boxed Product (Development Kits) (Alt: CX06M226K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
CX06M226K
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 35V 10% F Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6040 In Stock |
|
$17.2100 / $25.8600 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for CX06M226K
CX06M226K CAD Models
CX06M226K Part Data Attributes:
|
CX06M226K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CX06M226K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 3815, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3815 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 12.065 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 9.525 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-49137/6 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |