Part Details for CWR-217-40-0000 by CW Industries
Overview of CWR-217-40-0000 by CW Industries
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-217-40-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKR40G-ND
|
DigiKey | CONN RCPT 40POS IDC GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
416 In Stock |
|
$5.4241 / $9.1100 | Buy Now |
DISTI #
629-CWR-217-40-0000
|
Mouser Electronics | Headers & Wire Housings Socket RoHS: Compliant | 0 |
|
$5.1700 / $8.3800 | Order Now |
DISTI #
72000869
|
RS | Connector, Receptacle, CWR Series,40 Position,2 Row, In-Line, Gold, IDC, Ribbon Cable | CW Industries CWR-217-40-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 378 |
|
$6.3300 / $8.7900 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector 40 POS IDT ST Cable Mount |
62 In Stock |
|
$4.9200 / $7.1800 | Buy Now |
DISTI #
60861716
|
Verical | Conn IDC Connector 40 POS IDT ST Cable Mount Min Qty: 10 Package Multiple: 5 Date Code: 2024 | Americas - 60 |
|
$7.9367 / $9.3368 | Buy Now |
|
Quest Components | CONN SOCKET 40PIN GOLD W/KEY/STR | 16 |
|
$5.5575 / $11.1150 | Buy Now |
|
Quest Components | CONN SOCKET 40PIN GOLD W/KEY/STR | 40 |
|
$5.8830 / $9.5400 | Buy Now |
DISTI #
000000000005830104
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$5.7100 / $7.1000 | Buy Now |
|
Master Electronics | Conn IDC Connector 40 POS IDT ST Cable Mount |
62 In Stock |
|
$4.9200 / $7.1800 | Buy Now |
Part Details for CWR-217-40-0000
CWR-217-40-0000 CAD Models
CWR-217-40-0000 Part Data Attributes:
|
CWR-217-40-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-217-40-0000
CW Industries
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Body Breadth | 0.24 inch | |
Body Length | 2.177 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CWR-217-40-0000
This table gives cross-reference parts and alternative options found for CWR-217-40-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-217-40-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127151FS040G200ZU | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | CWR-217-40-0000 vs 127151FS040G200ZU |
254271FR040G500ZU | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Suyin Group | CWR-217-40-0000 vs 254271FR040G500ZU |
8000-420-502 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Methode Electronics Inc | CWR-217-40-0000 vs 8000-420-502 |
254271FR040G600ZU | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Suyin Group | CWR-217-40-0000 vs 254271FR040G600ZU |
2RS2R40G | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | CWR-217-40-0000 vs 2RS2R40G |
2241-2X20GS | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | CWR-217-40-0000 vs 2241-2X20GS |
127151FS040G300ZU | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | CWR-217-40-0000 vs 127151FS040G300ZU |
127151FS040S600ZU | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | CWR-217-40-0000 vs 127151FS040S600ZU |
HFH40G | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Adam Technologies Inc | CWR-217-40-0000 vs HFH40G |
9340S-P07-01-15 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | ECS | CWR-217-40-0000 vs 9340S-P07-01-15 |