-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS10G-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3493 In Stock |
|
$1.3030 / $2.6500 | Buy Now |
DISTI #
629-CWN-350-10-0000
|
Mouser Electronics | Headers & Wire Housings Header RoHS: Compliant | 194 |
|
$1.2000 / $2.2100 | Buy Now |
DISTI #
72000857
|
RS | Connector, Header, CWN Series, Male Pin,10 Position,2 Rows, Gold, Through Hole, Solde | CW Industries CWN-350-10-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 148 |
|
$0.8900 | Buy Now |
|
Onlinecomponents.com |
399 In Stock |
|
$1.2200 / $1.5500 | Buy Now | |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | 23 |
|
$1.8450 / $2.3063 | Buy Now |
DISTI #
000000000005829634
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.3800 / $1.7000 | Buy Now |
DISTI #
SMC-CWN-350-10-0000
|
Sensible Micro Corporation | Connector, 10-Pin, Straight Lead RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 2 |
|
$1.1900 / $1.3300 | RFQ |
|
Master Electronics |
399 In Stock |
|
$1.2200 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CWN-350-10-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWN-350-10-0000
CW Industries
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CW Industries | |
Board Mounting Option | HOLE 0.106 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.68 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |