Part Details for CWA2450H by Sensata Technologies
Overview of CWA2450H by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWA2450H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CWA2450H
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 280VAC/50A, 90-280VAC In, Zero Cross, Thermal Pad RoHS: Compliant | 0 |
|
$67.9200 / $73.3200 | Order Now |
DISTI #
17091159
|
Verical | Relay SSR 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$75.6300 | Buy Now |
DISTI #
SENSTA CWA2450H
|
PEI Genesis | Solid State Relay | 4 |
|
Buy Now |