Part Details for CWA2450E by Sensata Technologies
Overview of CWA2450E by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWA2450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CWA2450E
|
Mouser Electronics | Solid State Relays - Industrial Mount 0.15-50A 18-36VAC RoHS: Compliant | 16 |
|
$62.8400 / $76.6100 | Buy Now |
DISTI #
19195675
|
Verical | Relay SSR 15mA 36V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 251 |
|
$67.5100 / $72.9000 | Buy Now |
DISTI #
SENSTA CWA2450E
|
PEI Genesis | Solid State Relay | 251 |
|
Buy Now |