Part Details for CWA2450E by Crydom Inc
Overview of CWA2450E by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CWA2450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2241
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWA2450E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$84.1000 | Buy Now |
DISTI #
CC2218-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$77.0200 | Buy Now |
DISTI #
70130539
|
RS | Relay, 50 A, 24 to 280 V (RMS) @ 47 to 63 Hz, Solid-State, Screw, Panel Mount | Sensata - Crydom CWA2450E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$80.8700 | Buy Now |
DISTI #
CRYCWA2450E
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
254 In Stock |
|
$62.8900 / $85.4100 | Buy Now |
DISTI #
53492959
|
Verical | Relay SSR 15mA 36V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 2 |
|
$112.3816 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$45.6000 | Buy Now |
|
Quest Components | 1 |
|
$49.4000 | Buy Now | |
DISTI #
CWA2450E
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 50A, 24÷280VAC, -20÷80°C Min Qty: 1 | 0 |
|
$60.2300 / $66.2600 | RFQ |
DISTI #
000000000002268511
|
Sager | Solid State Relays - Industrial Mount 0.15-50A 18-36VAC Min Qty: 20 | 0 |
|
$65.5700 / $69.3100 | Buy Now |
Part Details for CWA2450E
CWA2450E CAD Models
CWA2450E Part Data Attributes:
|
CWA2450E
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA2450E
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.024 A | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWA2450E
This table gives cross-reference parts and alternative options found for CWA2450E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA2450E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA2450EPH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450E vs CWA2450EPH-10 |
CWA2450EH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450E vs CWA2450EH-10 |
CWA2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450E vs CWA2450-10 |
CWA2450P | Solid State Relay, | Sensata Circuit Breakers | CWA2450E vs CWA2450P |
CWA2450EPSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450E vs CWA2450EPSH |
CWA2450EP-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450E vs CWA2450EP-10 |
CWA2450EP | Solid State Relay, | Sensata Circuit Breakers | CWA2450E vs CWA2450EP |
CWA2450S-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450E vs CWA2450S-10 |
CWA2450H | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450E vs CWA2450H |
CWA2450EP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450E vs CWA2450EP-10 |