Part Details for CWA2450 by Sensata Technologies
Overview of CWA2450 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWA2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CWA2450
|
Mouser Electronics | Solid State Relays - Industrial Mount 0.15-50A AC CONTROL RoHS: Compliant | 160 |
|
$62.9000 / $74.5300 | Buy Now |
DISTI #
67544202
|
Verical | Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 585 |
|
$66.5000 / $71.8200 | Buy Now |
DISTI #
CWA2450
|
TTI | Solid State Relays - Industrial Mount 0.15-50A AC CONTROL Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.0000 / $67.5700 | Buy Now |
DISTI #
SENSTA CWA2450
|
PEI Genesis | Solid State Relay | 600 |
|
Buy Now |