Part Details for CWA2450 by Crydom Inc
Overview of CWA2450 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CWA2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2239
|
Newark | Solid State Relay, 50A, 90-280Vac, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CWA2450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 585 |
|
$71.7500 / $78.9000 | Buy Now |
DISTI #
2266-CWA2450-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
585 In Stock |
|
$70.9200 / $76.5800 | Buy Now |
DISTI #
CC1535-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$66.9401 / $75.8700 | Buy Now |
DISTI #
70130474
|
RS | Relay, 50 A, 24 to 280 V (RMS) at 47 to 63 Hz, Solid-State, Screw, Panel Mount | Sensata - Crydom CWA2450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 22 |
|
$79.6700 | Buy Now |
DISTI #
CRYCWA2450
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 280VAC/50A, 90-280VAC IN, ZERO | Americas - 0 in Stock |
|
$66.1847 / $79.4216 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
595 In Stock |
|
$64.7900 / $71.4600 | Buy Now |
DISTI #
69897459
|
Verical | Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 9 |
|
$85.3455 / $89.6612 | Buy Now |
DISTI #
CWA2450
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 24÷280VAC, -20÷80°C Min Qty: 1 | 0 |
|
$59.2300 / $65.1500 | RFQ |
DISTI #
000000000001055362
|
Sager | Solid State Relays - Industrial Mount 0.15-50A AC CONTROL Min Qty: 20 | 0 |
|
$64.5900 / $68.2900 | Buy Now |
DISTI #
1613802
|
Farnell | SSR, 50A, 240VAC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$34.7896 | Buy Now |
Part Details for CWA2450
CWA2450 CAD Models
CWA2450 Part Data Attributes:
|
CWA2450
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA2450
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWA2450
This table gives cross-reference parts and alternative options found for CWA2450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA2450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA2450EPH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450 vs CWA2450EPH-10 |
CWA2450EH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450 vs CWA2450EH-10 |
CWA2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450 vs CWA2450-10 |
CWA2450P | Solid State Relay, | Sensata Circuit Breakers | CWA2450 vs CWA2450P |
CWA2450EPSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450 vs CWA2450EPSH |
CWA2450EP-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450 vs CWA2450EP-10 |
CWA2450E | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450 vs CWA2450E |
CWA2450EP | Solid State Relay, | Sensata Circuit Breakers | CWA2450 vs CWA2450EP |
CWA2450S-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450 vs CWA2450S-10 |
CWA2450H | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450 vs CWA2450H |