Part Details for CVC-6CH0010A by Metcal
Overview of CVC-6CH0010A by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-6CH0010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6776
|
Newark | Cartridge, Chisel, Access, 1.0Mm |Metcal CVC-6CH0010A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9000 | Buy Now |
DISTI #
745-CVC-6CH0010A
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, ACCESS, 1.0MM RoHS: Compliant | 1 |
|
$45.9000 | Buy Now |
DISTI #
CVC-6CH0010A
|
TME | Tip, chisel, 1mm, 357°C, for soldering station Min Qty: 1 | 0 |
|
$33.0300 / $33.6200 | RFQ |
DISTI #
10050164
|
Techni-Tool, Inc. | Metcal CVC-6CH0010A Soldering Cartridge, Chisel, Access, 1mm, CVC Series | 0 |
|
$45.9000 | Buy Now |
DISTI #
10050164
|
TestEquity LLC | Metcal CVC-6CH0010A Soldering Cartridge, Chisel, Access, 1mm, CVC Series | 0 |
|
$45.9000 | Buy Now |