-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV7629-000
|
Avnet Americas | Tinel-Lock Backshell For Use With BS9522 F0032 (PATT121B) Series Circular Connectors 32 Shell Size Straight Aluminum Alloy - Bulk (Alt: CV7629-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$131.9830 / $158.8270 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$143.4000 | Buy Now |
DISTI #
RYCCV7629-000
|
Heilind Electronics | TXR78AB00-3222AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR78AB00-3222AI | 0 |
|
$137.0200 / $339.5400 | Buy Now |
DISTI #
CV7629-000
|
Avnet Americas | Tinel-Lock Backshell For Use With BS9522 F0032 (PATT121B) Series Circular Connectors 32 Shell Size Straight Aluminum Alloy - Bulk (Alt: CV7629-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$131.9830 / $158.8270 | Buy Now |
DISTI #
RYCCV7629-000
|
Interstate Connecting Components | TXR78AB00-3222AI | 0 |
|
Buy Now | |
DISTI #
000000000006194717
|
Sager | Circular MIL Spec Backshells TXR78AB00-3222AI Min Qty: 1 | 0 |
|
$84.5900 / $172.7100 | Buy Now |
|
Master Electronics | TXR78AB00-3222AI | 0 |
|
$137.0200 / $339.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV7629-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV7629-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 1.1 inch | |
Cable Entry-Min | 0.688 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |