-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 1A USC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS10S30H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
226769 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
CUS10S30,H3F
|
Avnet Americas | Diode Schottky 2-Pin SOD-323 - Tape and Reel (Alt: CUS10S30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
757-CUS10S30H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Single High-speed switching RoHS: Compliant | 32105 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
CUS10S30,H3F
|
Avnet Americas | Diode Schottky 2-Pin SOD-323 - Tape and Reel (Alt: CUS10S30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
SMC-CUS10S30,H3F
|
Sensible Micro Corporation | Diode,Schottky30V1Auscsmd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1729 Container: Tape & Reel | 13620 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
SMC-CUS10S30,H3F
|
Sensible Micro Corporation | Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2108 Container: Tape & Reel | 3356 |
|
$0.0200 / $0.0215 | RFQ |
|
Chip1Cloud | DIODE SCHOTTKY 30V 1A USC | 4600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS10S30,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS10S30,H3F
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 1A USC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CUS10S30,H3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUS10S30,H3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS10S30 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | CUS10S30,H3F vs CUS10S30 |