-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 800MA USC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS08F30H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 800MA USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
801297 In Stock |
|
$0.0307 / $0.3100 | Buy Now |
DISTI #
CUS08F30,H3F
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 800 mA, 450 mV, 5 A, 125 °C, SOD-323, 2 Pins - Tape and Reel (Alt: CUS08F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 126000 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
757-CUS08F30H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Single High-speed switching RoHS: Compliant | 111281 |
|
$0.0370 / $0.3200 | Buy Now |
DISTI #
V36:1790_13896646
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.8A 2-Pin USC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2342 | Americas - 12000 |
|
$0.0317 / $0.0473 | Buy Now |
DISTI #
V72:2272_13896646
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.8A 2-Pin USC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2305 Container: Cut Strips | Americas - 23 |
|
$0.1057 / $0.2891 | Buy Now |
DISTI #
79927704
|
Verical | Diode Small Signal Schottky Si 30V 0.8A 2-Pin USC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 12000 |
|
$0.0317 / $0.0473 | Buy Now |
DISTI #
CUS08F30,H3F
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 800 mA, 450 mV, 5 A, 125 °C, SOD-323, 2 Pins - Tape and Reel (Alt: CUS08F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 126000 |
|
$0.0307 / $0.0367 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 30V 800MA USC | 85846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS08F30,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS08F30,H3F
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 800MA USC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOD-323, SC-76, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CUS08F30,H3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUS08F30,H3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS08F30,H3F(T | Rectifier Diode | Toshiba America Electronic Components | CUS08F30,H3F vs CUS08F30,H3F(T |