Part Details for CU-880 by BUD Industries Inc
Overview of CU-880 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4071
|
Newark | Enclosure, Cabinet, Steel, Enclosure Type:Small, Enclosure Material:Steel, External Height - Metric:254Mm, External Width - Metric:254Mm, External Depth - Metric:203Mm, Ip Rating:-, Body Color:Natural, Nema Rating:-, Weight:6.25Lb Rohs Compliant: Yes |Bud Industries CU-880 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$78.0500 / $87.8800 | Buy Now |
DISTI #
CU-880-ND
|
DigiKey | CABINET STEEL GRAY 10"L X 10"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.5000 | Buy Now |
DISTI #
563-CU880
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Cabinet Steel (10 X 10 X 8 In) RoHS: Compliant | 2 |
|
$75.0500 / $84.5000 | Buy Now |
DISTI #
70148709
|
RS | Louvered Steel Cabinet, Desktop/Flanged, 10 x 10 x 8in, Steel Utility Series | Bud Industries CU-880 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$65.0700 / $84.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$69.6000 | Buy Now |
|
Onlinecomponents.com | Gray Steel Panel Mount Cabinet Compact Enclosure RoHS: Compliant | 3 Factory Stock |
|
$67.6600 / $85.7900 | Buy Now |
DISTI #
000000000002172810
|
Sager | Enclosures, Boxes, & Cases Utility Cabinet Steel (10 X 10 X 8 In) Min Qty: 1 | 3 |
|
$65.4500 / $104.4000 | Buy Now |
|
Master Electronics | Gray Steel Panel Mount Cabinet Compact Enclosure RoHS: Compliant | 3 Factory Stock |
|
$67.6600 / $85.7900 | Buy Now |
DISTI #
10012870
|
TestEquity LLC | Bud Industries CU-880 Utility Cabinet, Steel, 10x10x8 in, CU Utility Series | 3 |
|
$80.3100 | Buy Now |