Part Details for CTX50-1-52LP-R by Eaton Bussmann
Overview of CTX50-1-52LP-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX50-1-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1116-ND
|
DigiKey | FIXED IND 50UH 2.6A 71.5 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
203 In Stock |
|
$2.7715 / $5.4400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Toroid 50.29u(OCL)H/50uH 20% 100KHz Powdered Iron 2.6A 71.5mOhm DCR RDL Bulk RoHS: Compliant |
361 In Stock |
|
$1.8800 / $3.3500 | Buy Now |
DISTI #
000000000001604133
|
Sager | Power Inductors - Leaded 50uH 2.7A 0.0715ohms Horizontal Mount | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Toroid 50.29u(OCL)H/50uH 20% 100KHz Powdered Iron 2.6A 71.5mOhm DCR RDL Bulk RoHS: Compliant |
361 In Stock |
|
$1.8800 / $3.3500 | Buy Now |