Part Details for CTMC1210-3R3J by Central Technologies
Overview of CTMC1210-3R3J by Central Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for CTMC1210-3R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 3320 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1211 | 2000 |
|
$0.0878 / $0.2025 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1211 | 1600 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1211 | 2656 |
|
$0.1200 / $0.8000 | Buy Now |
Part Details for CTMC1210-3R3J
CTMC1210-3R3J CAD Models
CTMC1210-3R3J Part Data Attributes:
|
CTMC1210-3R3J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMC1210-3R3J
Central Technologies
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1211, CHIP, 1210
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1211 | |
Construction | Molded Chip | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.9 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |