Part Details for CTM040PT by Sauro srl
Overview of CTM040PT by Sauro srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CTM040PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COTERM6009
|
Rutronik | 04P TERM.BLOCK CTM3.81 RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk |
Stock DE - 300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1685 / $0.1922 | Buy Now |
Part Details for CTM040PT
CTM040PT CAD Models
CTM040PT Part Data Attributes:
|
CTM040PT
Sauro srl
Buy Now
Datasheet
|
Compare Parts:
CTM040PT
Sauro srl
Terminal and Terminal Block, 13.5A, 1 Row(s), 1 Deck(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAURO SRL | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; ESS; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for CTM040PT
This table gives cross-reference parts and alternative options found for CTM040PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTM040PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTM040VT | Terminal and Terminal Block, 13.5A, 1 Row(s), 1 Deck(s), LEAD FREE | Sauro srl | CTM040PT vs CTM040VT |