Part Details for CTAPR500-500-6 by Panduit Corp
Overview of CTAPR500-500-6 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAPR500-500-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CTAPR500-500-6-ND
|
DigiKey | C-STYLE CU COMP CONN, 300 KCMIL Lead time: 51 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
73743905
|
RS | C-Style CU Comp Conn, 300 kcmil -500 k | Panduit CTAPR500-500-6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3200 / $54.7400 | RFQ |
DISTI #
PANCTAPR500-500-6
|
Heilind Electronics | C-STYLE CU COMP CONN, 300 KCMI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7800 / $52.7000 | Buy Now |
DISTI #
000000000006075294
|
Sager | Terminals C-Style CU Comp Conn, 300 kcmil 500 k Min Qty: 1 | 0 |
|
$37.3000 / $47.0600 | Buy Now |
DISTI #
10015497
|
TestEquity LLC | Panduit CTAPR500-500-6 C-Style Compression Connector Tap, CU, 36kv, 1.36"x2.92", 500kcmil, 1Pc | 0 |
|
$48.5200 | Buy Now |