Part Details for CT3288ARA by Cal Test Electronics
Overview of CT3288ARA by Cal Test Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3288ARA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8915
|
Newark | Passive Probe, 10:1, 500Mhz, Oscilloscope Probe Function:Passive, Bandwidth:500Mhz, Input Voltage Max:300V, Test Probe Attenuation:10:1, For Use With:Oscilloscopes, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3288ARA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$140.0000 | Buy Now |
DISTI #
BKCT3288ARA-ND
|
DigiKey | OSCOPE PROBE X10 500MHZ 10M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$140.0000 | Buy Now |
DISTI #
510-CT3288ARA
|
Mouser Electronics | Test Probes OprobeKit 500MHz,x10 Grey,1.2m,Readout H RoHS: Compliant | 2 |
|
$140.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$123.8400 / $130.7200 | Buy Now | |
DISTI #
CT3288ARA
|
TME | Probe: for oscilloscope, passive, 500MHz, 1MΩ, 0.7ns, 9÷18pF, 1.2m Min Qty: 1 | 0 |
|
$134.6100 / $143.5700 | RFQ |
DISTI #
2850344
|
element14 Asia-Pacific | PASSIVE PROBE, 10:1, 500MHZ RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$159.9900 | Buy Now |
DISTI #
2850344
|
Farnell | PASSIVE PROBE, 10: 1, 500MHZ RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 4 |
|
$146.2362 | Buy Now |
DISTI #
41287.1
|
TestEquity LLC | Cal Test Electronics CT3288ARA Passive Probe Kit w/ Readout, 500 MHz, 10X, 12 pF, 300 V, CAT2, CT Series | 0 |
|
$140.0000 | Buy Now |
Part Details for CT3288ARA
CT3288ARA CAD Models
CT3288ARA Part Data Attributes:
|
CT3288ARA
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3288ARA
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |