Part Details for CT2307-150-0 by Cal Test Electronics
Results Overview of CT2307-150-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT2307-150-0 Information
CT2307-150-0 by Cal Test Electronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for CT2307-150-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2307-150-0-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 59.1" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0000 | Buy Now |
DISTI #
510-CT2307-150-0
|
Mouser Electronics | Test Probes 2mm Probe-Shth P - SILIC 0.75, 150cm, CSA Listed, Black | 0 |
|
$16.0000 | Order Now |
|
Onlinecomponents.com | CT2307-150-0 Probe, 2 mm, Sheath Plug, Silicone, 150 cm, CSA Listed, Black RoHS: Compliant | 0 |
|
$14.4000 / $15.2000 | Buy Now |
DISTI #
40175.1
|
TestEquity LLC | Cal Test Electronics CT2307-150-0 Probe, 2 mm, Sheath Plug, Silicone, 150 cm, CSA Listed, Black | 0 |
|
$15.5200 | Buy Now |