-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5130
|
Newark | Crystal Resonator, 8Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE8M00G520000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1280 / $0.1310 | Buy Now |
DISTI #
62AK5129
|
Newark | Crystal Resonator, 8Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE8M00G520000R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1710 |
|
$0.1680 / $0.2600 | Buy Now |
DISTI #
490-CSTNE8M00G520000R0CT-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2566 In Stock |
|
$0.1154 / $0.2500 | Buy Now |
DISTI #
CSTNE8M00G520000R0
|
Avnet Americas | Resonator Ceramic 8MHz 10pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE8M00G520000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 / $0.1360 | Buy Now |
DISTI #
81-CSTNE8M00G52000R0
|
Mouser Electronics | Resonators 8.0 MHZ RoHS: Compliant | 1740 |
|
$0.1100 / $0.2400 | Buy Now |
|
Future Electronics | CSTNE 8 MHz 10 pF ±0.2% 40 Ohm SMD Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1030 / $0.1070 | Buy Now |
|
Future Electronics | CSTNE 8 MHz 10 pF ±0.2% 40 Ohm SMD Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1050 / $0.1120 | Buy Now |
|
Future Electronics | CSTNE 8 MHz 10 pF ±0.2% 40 Ohm SMD Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
69067657
|
Verical | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R Min Qty: 214 Package Multiple: 1 Date Code: 2216 | Americas - 36344 |
|
$0.1243 / $0.1500 | Buy Now |
DISTI #
77350612
|
Verical | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R Min Qty: 380 Package Multiple: 10 | Americas - 3930 |
|
$0.1952 / $0.2183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE8M00G520000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE8M00G520000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |