-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 8MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8665
|
Newark | Resonator, Ceramic, 8Mhz, Thd, Frequency:8Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:25Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Frequency Stability:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Murata CSTLS8M00G53-A0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3138 |
|
$0.1260 / $0.1870 | Buy Now |
DISTI #
490-6006-1-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3130 In Stock |
|
$0.0822 / $0.1800 | Buy Now |
DISTI #
CSTLS8M00G53-A0
|
Avnet Americas | Ceramic Resonator 8MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS8M00G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0878 / $0.0969 | Buy Now |
DISTI #
81-CSTLS8M00G53-A0
|
Mouser Electronics | Resonators 8.0 MHZ RoHS: Compliant | 3319 |
|
$0.0820 / $0.1800 | Buy Now |
DISTI #
V36:1790_07173972
|
Arrow Electronics | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Ammo Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2411 | Americas - 12000 |
|
$0.0768 / $0.0811 | Buy Now |
DISTI #
E02:0323_01074075
|
Arrow Electronics | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Ammo Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2319 | Europe - 8000 |
|
$0.0736 / $0.0778 | Buy Now |
DISTI #
V72:2272_07173972
|
Arrow Electronics | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2111 Container: Cut Strips | Americas - 608 |
|
$0.0819 / $0.1798 | Buy Now |
|
Future Electronics | CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0736 / $0.0808 | Buy Now |
|
Future Electronics | CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0736 / $0.0808 | Buy Now |
|
Future Electronics | CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0640 / $0.0726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS8M00G53-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS8M00G53-A0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |