-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3725
|
Newark | Leaded Resonator, Frequency:4Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstls Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTLS4M00G56-A0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1435 |
|
$0.2080 / $0.3220 | Buy Now |
DISTI #
490-16667-1-ND
|
DigiKey | CERAMIC RES 4.0000MHZ 47PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5744 In Stock |
|
$0.0882 / $0.1900 | Buy Now |
DISTI #
CSTLS4M00G56-A0
|
Avnet Americas | Ceramic Resonator 4MHz 47pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS4M00G56-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0943 / $0.1040 | Buy Now |
DISTI #
81-CSTLS4M00G56-A0
|
Mouser Electronics | Resonators 4.0 MHZ RoHS: Compliant | 21861 |
|
$0.0850 / $0.1900 | Buy Now |
|
Future Electronics | 4MHz Built in Capacitor 47pF 0.2% 30 Ohms -20C 80C Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
77352935
|
Verical | Ceramic Resonator 4MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 30Ohm 3-Pin Thru-Hole T/R Min Qty: 782 Package Multiple: 1 | Americas - 3539 |
|
$0.0857 / $0.0955 | Buy Now |
DISTI #
CSTLS4M00G56-A0
|
TTI | Resonators 4.0 MHZ pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.0780 / $0.0810 | Buy Now |
DISTI #
CSTLS4M00G56-A0
|
Avnet Americas | Ceramic Resonator 4MHz 47pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS4M00G56-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0943 / $0.1040 | Buy Now |
DISTI #
CSTLS4M00G56-A0
|
TME | Resonator: ceramic, 4MHz, THT, 8x3x5.5mm, Tol: ±0.5%, -20÷80°C, 47pF Min Qty: 10 | 3539 |
|
$0.0640 / $0.1310 | Buy Now |
DISTI #
PIEZO2691
|
Rutronik | CSTLS 4,00MHZ THT -20/+80C 47pF RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0621 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS4M00G56-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS4M00G56-A0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |