-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8663
|
Newark | Resonator, Ceramic, 4Mhz, Thd, Frequency:4Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Frequency Stability:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Murata CSTLS4M00G53-A0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11720 |
|
$0.1280 / $0.1870 | Buy Now |
DISTI #
490-6003-1-ND
|
DigiKey | CERAMIC RES 4.0000MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11056 In Stock |
|
$0.0868 / $0.1900 | Buy Now |
DISTI #
CSTLS4M00G53-A0
|
Avnet Americas | Ceramic Resonator 4MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS4M00G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS4M00G53-A0
|
Mouser Electronics | Resonators 4.0 MHZ RoHS: Compliant | 249 |
|
$0.0860 / $0.1900 | Buy Now |
DISTI #
E02:0323_01067323
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2408 | Europe - 16000 |
|
$0.0779 / $0.0833 | Buy Now |
DISTI #
V36:1790_07173738
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2345 | Americas - 4000 |
|
$0.0812 / $0.0893 | Buy Now |
DISTI #
V72:2272_07173738
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 33 |
|
$0.0902 / $0.1862 | Buy Now |
|
Future Electronics | CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 4000Ammo Pack |
|
$0.0711 / $0.0781 | Buy Now |
|
Future Electronics | CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.0711 / $0.0781 | Buy Now |
|
Future Electronics | CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0711 / $0.0781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS4M00G53-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS4M00G53-A0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for CSTLS4M00G53-A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTLS4M00G53-A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOSM4004E5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | CSTLS4M00G53-A0 vs EFOSM4004E5 |
CSTCR4M19G-RO | Ceramic Resonator, 4.19MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M00G53-A0 vs CSTCR4M19G-RO |
CSTCR4M00G-R0 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTLS4M00G53-A0 vs CSTCR4M00G-R0 |
EFOMC4004S4 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | CSTLS4M00G53-A0 vs EFOMC4004S4 |
EFOSS4004E5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | CSTLS4M00G53-A0 vs EFOSS4004E5 |
EFOEC4194A4 | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTLS4M00G53-A0 vs EFOEC4194A4 |
CSTCR4M00G03-R0 | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M00G53-A0 vs CSTCR4M00G03-R0 |
EFOMC4004A4 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | CSTLS4M00G53-A0 vs EFOMC4004A4 |
EFOMC4194T4 | Ceramic Resonator, 4.19MHz Nom | Panasonic Electronic Components | CSTLS4M00G53-A0 vs EFOMC4194T4 |
CSTCR4M00G03-RO | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTLS4M00G53-A0 vs CSTCR4M00G03-RO |