-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 6MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8759
|
Newark | Resonator, Smd, 6.0Mhz, Frequency:6Mhz, Oscillator Mounting:-, No. Of Pins:3 Pin, Resonant Impedance:50Ohm, Frequency Tolerance:± 0.5%, Product Range:Cstcr Series, Frequency Stability:± 0.2%, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Murata CSTCR6M00G53-R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8155 |
|
$0.1990 / $0.2910 | Buy Now |
DISTI #
490-1204-1-ND
|
DigiKey | CERAMIC RES 6.0000MHZ 15PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12560 In Stock |
|
$0.1445 / $0.3100 | Buy Now |
DISTI #
CSTCR6M00G53-R0
|
Avnet Americas | Ceramic Resonator 6MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR6M00G53-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0978 | Buy Now |
DISTI #
CSTCR6M00G53-R0
|
Avnet Americas | Ceramic Resonator 6MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR6M00G53-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-CSTCR6M00G53
|
Mouser Electronics | Resonators 6.0 MHZ RoHS: Compliant | 33778 |
|
$0.1330 / $0.2900 | Buy Now |
DISTI #
E02:0323_01066861
|
Arrow Electronics | Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2408 | Europe - 21000 |
|
$0.0897 / $0.1259 | Buy Now |
DISTI #
V36:1790_07175316
|
Arrow Electronics | Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2341 | Americas - 3000 |
|
$0.1423 | Buy Now |
DISTI #
V72:2272_07175316
|
Arrow Electronics | Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 Container: Cut Strips | Americas - 1250 |
|
$0.1249 / $0.1714 | Buy Now |
|
Future Electronics | CSTCR 6 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1330 / $0.1380 | Buy Now |
|
Future Electronics | CSTCR 6 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0975 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR6M00G53-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR6M00G53-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 6MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for CSTCR6M00G53-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCR6M00G53-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCR6M00G15047-R0 | Ceramic Resonator, 6MHz Nom | Murata Manufacturing Co Ltd | CSTCR6M00G53-R0 vs CSTCR6M00G15047-R0 |