-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4.915MHz Nom, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8757
|
Newark | Resonator, Piezoelectric, 4.915Mhz, Smd, Frequency:4.91Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:60Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-20°C, External Depth:2Mm Rohs Compliant: Yes |Murata CSTCR4M91G53-R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2458 |
|
$0.2670 / $0.3020 | Buy Now |
DISTI #
490-1202-1-ND
|
DigiKey | CERAMIC RES 4.9100MHZ 15PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6776 In Stock |
|
$0.1445 / $0.3100 | Buy Now |
DISTI #
CSTCR4M91G53-R0
|
Avnet Americas | Ceramic Resonator 4.91MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR4M91G53-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1543 / $0.1703 | Buy Now |
DISTI #
81-CSTCR4M91G53
|
Mouser Electronics | Resonators 4.91 MHZ RoHS: Compliant | 25729 |
|
$0.1450 / $0.3100 | Buy Now |
|
Future Electronics | CSTCR Series 4.91 MHz 15 pF 2.5 x 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1340 | Buy Now |
|
Future Electronics | CSTCR Series 4.91 MHz 15 pF 2.5 x 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
DISTI #
79006227
|
Verical | Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 9000 |
|
$0.1332 | Buy Now |
DISTI #
77353670
|
Verical | Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R Min Qty: 272 Package Multiple: 1 | Americas - 3794 |
|
$0.2029 / $0.2875 | Buy Now |
DISTI #
CSTCR4M91G53-R0
|
TTI | Resonators 4.91 MHZ pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1330 | Buy Now |
DISTI #
CSTCR4M91G53-R0
|
Avnet Americas | Ceramic Resonator 4.91MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR4M91G53-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1543 / $0.1703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR4M91G53-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M91G53-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4.915MHz Nom, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.915 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |