-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5693
|
Newark | Surface Mount Resonator, Frequency:4Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:60Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstcr Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTCR4M00G55-R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2640 |
|
$0.2030 / $0.3120 | Buy Now |
DISTI #
490-5996-1-ND
|
DigiKey | CERAMIC RES 4.0000MHZ 39PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12298 In Stock |
|
$0.1445 / $0.3100 | Buy Now |
DISTI #
CSTCR4M00G55-R0
|
Avnet Americas | Ceramic Resonator 4MHz 39pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR4M00G55-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1543 / $0.1703 | Buy Now |
DISTI #
81-CSTCR4M00G55-R0
|
Mouser Electronics | Resonators 4.0 MHZ RoHS: Compliant | 34945 |
|
$0.1340 / $0.3000 | Buy Now |
DISTI #
E02:0323_01067126
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 9000 |
|
$0.1228 / $0.1277 | Buy Now |
DISTI #
V36:1790_07174681
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2210 | Americas - 6000 |
|
$0.1194 | Buy Now |
DISTI #
V72:2272_07174681
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1549 Container: Cut Strips | Americas - 522 |
|
$0.1340 / $0.2774 | Buy Now |
|
Future Electronics | CSTCR Series 4 MHz 39 PF ± 0.5 % 4.5 X 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1330 / $0.1380 | Buy Now |
|
Future Electronics | CSTCR Series 4 MHz 39 PF ± 0.5 % 4.5 X 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
72488801
|
Verical | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R Min Qty: 179 Package Multiple: 1 Date Code: 2236 | Americas - 28307 |
|
$0.1179 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR4M00G55-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M00G55-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4MHz Nom, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |