-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 4MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4898
|
Newark | Resonator, Ceramic, 4Mhz, Smd, Frequency:4Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.5%, Product Range:-, Frequency Stability:± 0.2%, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Murata CSTCR4M00G53Z-R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2988 |
|
$0.2170 / $0.3330 | Buy Now |
DISTI #
490-1217-1-ND
|
DigiKey | CERAMIC RES 4.0000MHZ 15PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59169 In Stock |
|
$0.1547 / $0.3300 | Buy Now |
DISTI #
CSTCR4M00G53Z-R0
|
Avnet Americas | Ceramic Resonator 4MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR4M00G53Z-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1652 / $0.1824 | Buy Now |
DISTI #
CSTCR4M00G53Z-R0
|
Avnet Americas | Ceramic Resonator 4MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR4M00G53Z-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-CSTCR4M00G53Z-R0
|
Mouser Electronics | Resonators 4.0 MHZ RoHS: Compliant | 6463 |
|
$0.1520 / $0.3300 | Buy Now |
DISTI #
E02:0323_01069580
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 60Ohm 3-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2412 | Europe - 9000 |
|
$0.1393 / $0.1416 | Buy Now |
DISTI #
V36:1790_07174673
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 60Ohm 3-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2341 | Americas - 6000 |
|
$0.1544 / $0.1654 | Buy Now |
DISTI #
V72:2272_07174673
|
Arrow Electronics | Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 60Ohm 3-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 Container: Cut Strips | Americas - 593 |
|
$0.1510 / $0.3243 | Buy Now |
|
Future Electronics | CSTCR Series 4 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1400 / $0.1490 | Buy Now |
|
Future Electronics | CSTCR Series 4 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR4M00G53Z-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M00G53Z-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4MHz Nom, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for CSTCR4M00G53Z-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCR4M00G53Z-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWCR-3.99MHZMD-C30 | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCR4M00G53Z-R0 vs AWCR-3.99MHZMD-C30 |
AWCR-3.99MHZMD-C30-A | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCR4M00G53Z-R0 vs AWCR-3.99MHZMD-C30-A |
AWCR-4.00MHZRS-C15 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCR4M00G53Z-R0 vs AWCR-4.00MHZRS-C15 |
CST4M0MG | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCR4M00G53Z-R0 vs CST4M0MG |
EFOPM4004B5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | CSTCR4M00G53Z-R0 vs EFOPM4004B5 |
DCRHFC4.00LL | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | TOKO Inc | CSTCR4M00G53Z-R0 vs DCRHFC4.00LL |
EFON4004B5 | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-4 | Panasonic Electronic Components | CSTCR4M00G53Z-R0 vs EFON4004B5 |
CSAC4.19MGC-TC | Ceramic Resonator, 4.19MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | CSTCR4M00G53Z-R0 vs CSAC4.19MGC-TC |
R-4.000000M-ZTACR/MG-0.5-0.3-H-30/30 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | CSTCR4M00G53Z-R0 vs R-4.000000M-ZTACR/MG-0.5-0.3-H-30/30 |
CSTCC3M99G-R0 | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCR4M00G53Z-R0 vs CSTCC3M99G-R0 |