Part Details for CSTCR4M00G53A-R0 by Murata Manufacturing Co Ltd
Overview of CSTCR4M00G53A-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTCR4M00G53A-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1580 |
|
$0.2310 / $0.8250 | Buy Now |
|
Bristol Electronics | 4624 |
|
RFQ | ||
|
Bristol Electronics | 1234 |
|
RFQ | ||
|
Quest Components | 3699 |
|
$0.3140 / $0.8970 | Buy Now | |
|
Quest Components | 1264 |
|
$0.2860 / $1.1000 | Buy Now | |
DISTI #
PIEZO2219
|
Rutronik | CSTCR 4MHZ 0,5% -40/+125°C 15pF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 57000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1210 / $0.1423 | Buy Now |
DISTI #
CSTCR4M00G53A-R0
|
Avnet Abacus | Ceramic Resonators (Alt: CSTCR4M00G53A-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCR4M00G53A-R0
CSTCR4M00G53A-R0 CAD Models
CSTCR4M00G53A-R0 Part Data Attributes:
|
CSTCR4M00G53A-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M00G53A-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4MHz Nom, CERAMIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for CSTCR4M00G53A-R0
This table gives cross-reference parts and alternative options found for CSTCR4M00G53A-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCR4M00G53A-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWCR-3.99MHZMD-C30 | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCR4M00G53A-R0 vs AWCR-3.99MHZMD-C30 |
AWCR-3.99MHZMD-C30-A | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCR4M00G53A-R0 vs AWCR-3.99MHZMD-C30-A |
AWCR-4.00MHZRS-C15 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCR4M00G53A-R0 vs AWCR-4.00MHZRS-C15 |
CST4M0MG | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCR4M00G53A-R0 vs CST4M0MG |
EFOPM4004B5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | CSTCR4M00G53A-R0 vs EFOPM4004B5 |
DCRHFC4.00LL | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | TOKO Inc | CSTCR4M00G53A-R0 vs DCRHFC4.00LL |
EFON4004B5 | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-4 | Panasonic Electronic Components | CSTCR4M00G53A-R0 vs EFON4004B5 |
CSAC4.19MGC-TC | Ceramic Resonator, 4.19MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | CSTCR4M00G53A-R0 vs CSAC4.19MGC-TC |
R-4.000000M-ZTACR/MG-0.5-0.3-H-30/30 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | CSTCR4M00G53A-R0 vs R-4.000000M-ZTACR/MG-0.5-0.3-H-30/30 |
CSTCC3M99G-R0 | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCR4M00G53A-R0 vs CSTCC3M99G-R0 |