-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1285
|
Newark | Current Transformer, 1:50, 25A, Th, Turns Ratio:1:50, Inductance:4.7Mh, Primary Current:25A, Et Constant:175Vµs, Frequency Range:50Khz To 500Khz, Dc Resistance Secondary:0.5Ohm, Dc Resistance Primary:-, Transformer Terminals:Pc Pin Rohs Compliant: Yes |Triad Magnetics CST25-0050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.6600 | Buy Now |
DISTI #
237-2335-ND
|
DigiKey | CURR SENSE XFMR 1:50 500MA TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
68 In Stock |
|
$1.1873 / $2.4600 | Buy Now |
DISTI #
553-CST25-0050
|
Mouser Electronics | Current Transformers PCB Curr Sense Xfmr 1:50,50-500KHz RoHS: Compliant | 23 |
|
$1.1800 / $2.4600 | Buy Now |
DISTI #
71532762
|
RS | Current Transformer Encapsulated PCB 1 to 50 50KHz - 500KHz | Triad Magnetics CST25-0050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 / $2.3600 | RFQ |
|
Future Electronics | CST Series 4.7 mH 0.5 Ohm DCR 500 mA 1:50 Through Hole Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.2700 / $1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.8100 | Buy Now |
DISTI #
2987966
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4531 / $2.7521 | Buy Now |
DISTI #
2987966
|
Farnell | CURRENT TRANSFORMER, 1: 50, 25A, TH RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 4 Days Container: Each | 0 |
|
$2.1729 / $2.3727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CST25-0050
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CST25-0050
Triad Magnetics
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Triad Magnetics | |
ET Product-Min | 175 V-us | |
Height | 11.8 mm | |
Length | 17 mm | |
Load Resistance | 0.5 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 25 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 4700 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 15 mm |