-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 4W, 0.00025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2725, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS2725FTL250CT-ND
|
DigiKey | RES 250 UOHM 1% 4W 2725 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18240 In Stock |
|
$0.4401 / $1.2400 | Buy Now |
DISTI #
CSS2725FTL250
|
Avnet Americas | Res Metal Alloy 2725 0.00025 Ohm 1% 4W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSS2725FTL250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.4736 / $0.5180 | Buy Now |
DISTI #
708-CSS2725FTL250
|
Mouser Electronics | Current Sense Resistors - SMD 0.00025Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 RoHS: Compliant | 5267 |
|
$0.4810 / $1.2400 | Buy Now |
|
Future Electronics | CSS 2725 250 µOhms 4W ±1% ±50ppm/°C Ultra Precision Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
|
NAC | RESISTOR SHUNT, 2725, 0.00025 ohm, 1%, 4W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 67000 |
|
$0.9250 / $1.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2725FTL250
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2725FTL250
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 4W, 0.00025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2725, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.79 mm | |
Package Length | 6.25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.00025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2725 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |